25LC010A-E/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 3 294
Unit Price: 12,18000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 14,87498 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 17,01000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 14,50584 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 13,65000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 13,65000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 856
Unit Price: 6,51000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 812
Unit Price: 6,51000 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 7,91089 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 7,71719 Kč
Datasheet
EEPROM Memory IC 1Kbit SPI 10 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC010A-E/SN

DigiKey Part Number
25LC010A-E/SN-ND
Manufacturer
Manufacturer Product Number
25LC010A-E/SN
Description
IC EEPROM 1KBIT SPI 10MHZ 8SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit SPI 10 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
25LC010A-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
128 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25LC010AT-E/SNMicrochip Technology3 294150-25LC010AT-E/SNCT-ND12,18000 KčDirect
25LC010A-H/SNMicrochip Technology025LC010A-H/SN-ND14,87498 KčSimilar
AT25010B-SSHL-TMicrochip Technology0AT25010B-SSHL-TCT-ND6,51000 KčSimilar
BR25H010F-2CE2Rohm Semiconductor0BR25H010F-2CE2CT-ND17,01000 KčSimilar
BR25H010FJ-WCE2Rohm Semiconductor0BR25H010FJ-WCE2-ND14,50584 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
70012,28803 Kč8 601,62 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,28803 Kč
Unit Price with VAT:14,86852 Kč