
M95010-RMN6TP | |
|---|---|
DigiKey Part Number | 497-8670-2-ND - Tape & Reel (TR) 497-8670-1-ND - Cut Tape (CT) 497-8670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95010-RMN6TP |
Description | IC EEPROM 1KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95010-RMN6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 128 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA010A-I/SN | Microchip Technology | 48 | 25AA010A-I/SN-ND | 10,08000 Kč | Similar |
| AT25010B-SSHL-B | Microchip Technology | 3 244 | AT25010B-SSHL-B-ND | 5,88000 Kč | Similar |
| CAV25010VE-GT3 | onsemi | 3 000 | 488-CAV25010VE-GT3CT-ND | 7,24235 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 25 | 6,01400 Kč | 150,35 Kč |
| 50 | 5,89200 Kč | 294,60 Kč |
| 100 | 5,77030 Kč | 577,03 Kč |
| 250 | 5,60648 Kč | 1 401,62 Kč |
| 500 | 5,48132 Kč | 2 740,66 Kč |
| 1 000 | 5,35533 Kč | 5 355,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,18877 Kč | 12 971,92 Kč |
| 5 000 | 5,06342 Kč | 25 317,10 Kč |
| 7 500 | 4,99047 Kč | 37 428,53 Kč |
| 12 500 | 4,89917 Kč | 61 239,62 Kč |
| 17 500 | 4,83945 Kč | 84 690,38 Kč |
| 25 000 | 4,77660 Kč | 119 415,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

