Similar
Similar

S-25C010A0I-J8T1U | |
|---|---|
DigiKey Part Number | 1662-2736-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-25C010A0I-J8T1U |
Description | IC EEPROM 1KBIT SPI 5MHZ 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 5 MHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 4ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 128 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA010AT-I/SN | Microchip Technology | 6 267 | 25AA010AT-I/SNCT-ND | 10,92000 Kč | Similar |
| 25LC010AT-E/SN | Microchip Technology | 3 294 | 150-25LC010AT-E/SNCT-ND | 12,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,71719 Kč | 30 868,76 Kč |
| Unit Price without VAT: | 7,71719 Kč |
|---|---|
| Unit Price with VAT: | 9,33780 Kč |


