
25AA010AT-I/SN | |
|---|---|
DigiKey Part Number | 25AA010AT-I/SNTR-ND - Tape & Reel (TR) 25AA010AT-I/SNCT-ND - Cut Tape (CT) 25AA010AT-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25AA010AT-I/SN |
Description | IC EEPROM 1KBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25AA010AT-I/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 128 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA010A-I/SN | Microchip Technology | 48 | 25AA010A-I/SN-ND | 10,08000 Kč | Direct |
| AT25010B-SSHL-B | Microchip Technology | 3 244 | AT25010B-SSHL-B-ND | 5,88000 Kč | Similar |
| CAV25010VE-GT3 | onsemi | 3 000 | 488-CAV25010VE-GT3CT-ND | 7,24235 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 9,99505 Kč | 32 983,67 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |






