Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR25H010FJ-WCE2 | |
|---|---|
DigiKey Part Number | BR25H010FJ-WCE2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR25H010FJ-WCE2 |
Description | IC EEPROM 1KBIT SPI 5MHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 5 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Clock Frequency 5 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) | Voltage - Supply 2.5V ~ 5.5V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP-J |
Memory Organization 128 x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC010AT-E/SN | Microchip Technology | 3 294 | 150-25LC010AT-E/SNCT-ND | 12,18000 Kč | Similar |
| 25LC010AT-H/SN | Microchip Technology | 0 | 25LC010AT-H/SN-ND | 14,87498 Kč | Similar |
| M95010-WMN6P | STMicroelectronics | 4 256 | 497-8600-5-ND | 7,14000 Kč | Similar |
| 25AA010A-I/SN | Microchip Technology | 48 | 25AA010A-I/SN-ND | 10,08000 Kč | Similar |
| 25LC010A-I/SN | Microchip Technology | 642 | 25LC010A-I/SN-ND | 10,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,50584 Kč | 36 264,60 Kč |
| Unit Price without VAT: | 14,50584 Kč |
|---|---|
| Unit Price with VAT: | 17,55207 Kč |





