25LC010AT-H/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 14,87498 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 244
Unit Price: 5,88000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 17,01000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 13,65000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 13,65000 Kč
Datasheet

Similar


onsemi
In Stock: 925
Unit Price: 6,09000 Kč
Datasheet

Similar


onsemi
In Stock: 1 826
Unit Price: 8,40000 Kč
Datasheet

Similar


onsemi
In Stock: 3 000
Unit Price: 7,24235 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 856
Unit Price: 6,51000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 812
Unit Price: 6,51000 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 7,91089 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 7,71719 Kč
Datasheet
EEPROM Memory IC 1Kbit SPI 10 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC010AT-H/SN

DigiKey Part Number
25LC010AT-H/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25LC010AT-H/SN
Description
IC EEPROM 1KBIT SPI 10MHZ 8SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit SPI 10 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
25LC010AT-H/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
128 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25LC010A-H/SNMicrochip Technology025LC010A-H/SN-ND14,87498 KčDirect
AT25010B-SSHL-BMicrochip Technology3 244AT25010B-SSHL-B-ND5,88000 KčSimilar
AT25010B-SSHL-TMicrochip Technology0AT25010B-SSHL-TCT-ND6,51000 KčSimilar
BR25H010F-2CE2Rohm Semiconductor0BR25H010F-2CE2CT-ND17,01000 KčSimilar
BR25L010F-WE2Rohm Semiconductor0BR25L010F-WE2CT-ND13,65000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30014,87498 Kč49 087,43 Kč
Manufacturers Standard Package
Unit Price without VAT:14,87498 Kč
Unit Price with VAT:17,99873 Kč