25AA080BT-I/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 224
Unit Price: 14,49000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 13,81668 Kč
Datasheet

Similar


Microchip Technology
In Stock: 692
Unit Price: 15,75000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,81668 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 22,34187 Kč
Datasheet

Similar


Microchip Technology
In Stock: 543
Unit Price: 7,98000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 13 127
Unit Price: 8,61000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 13,05110 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 840
Unit Price: 14,70000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 42,42570 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 21,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 21,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
EEPROM Memory IC 8Kbit SPI 10 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25AA080BT-I/SN

DigiKey Part Number
25AA080BT-I/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25AA080BT-I/SN
Description
IC EEPROM 8KBIT SPI 10MHZ 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit SPI 10 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
25AA080BT-I/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30013,81668 Kč45 595,04 Kč
Manufacturers Standard Package
Unit Price without VAT:13,81668 Kč
Unit Price with VAT:16,71818 Kč