BR25L080FJ-WE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 22,34188 Kč
Datasheet

Similar


Microchip Technology
In Stock: 259
Unit Price: 14,49000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 692
Unit Price: 15,75000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 224
Unit Price: 14,49000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,81668 Kč
Datasheet

Similar


Microchip Technology
In Stock: 535
Unit Price: 13,86000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,81668 Kč
Datasheet

Similar


Microchip Technology
In Stock: 180
Unit Price: 13,86000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,81668 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 22,34187 Kč
Datasheet

Similar


Microchip Technology
In Stock: 312
Unit Price: 15,54000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 625
Unit Price: 13,86000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 618
Unit Price: 15,54000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 16,46244 Kč
Datasheet
EEPROM Memory IC 8Kbit SPI 5 MHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25L080FJ-WE2

DigiKey Part Number
BR25L080FJ-WE2TR-ND - Tape & Reel (TR)
BR25L080FJ-WE2CT-ND - Cut Tape (CT)
BR25L080FJ-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25L080FJ-WE2
Description
IC EEPROM 8KBIT SPI 5MHZ 8SOPJ
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit SPI 5 MHz 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BR25L080FJ-WE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
SPI
Clock Frequency
5 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,44521 Kč41 113,03 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč