BR25080N-10SU-1.8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 15,75000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 15,19835 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 15,19835 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 15,19835 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 24,57606 Kč
Datasheet

Similar


Microchip Technology
In Stock: 490
Unit Price: 16,38000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 180
Unit Price: 15,75000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 661
Unit Price: 15,12000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 608
Unit Price: 13,86000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 12 912
Unit Price: 8,61000 Kč
Datasheet

Similar


onsemi
In Stock: 5 483
Unit Price: 9,03000 Kč
Datasheet

Similar


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 3,29450 Kč

Similar


STMicroelectronics
In Stock: 0
Unit Price: 6,23506 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 500
Unit Price: 16,38000 Kč
Datasheet
EEPROM Memory IC 8Kbit SPI 3 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25080N-10SU-1.8

DigiKey Part Number
BR25080N-10SU-1.8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR25080N-10SU-1.8
Description
IC EEPROM 8KBIT SPI 3MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit SPI 3 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
SPI
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes