
M95080-DRMN3TP/K | |
|---|---|
DigiKey Part Number | 497-14445-2-ND - Tape & Reel (TR) 497-14445-1-ND - Cut Tape (CT) 497-14445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95080-DRMN3TP/K |
Description | IC EEPROM 8KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95080-DRMN3TP/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 15,39200 Kč | 153,92 Kč |
| 25 | 14,98400 Kč | 374,60 Kč |
| 50 | 14,66500 Kč | 733,25 Kč |
| 100 | 14,34370 Kč | 1 434,37 Kč |
| 250 | 13,91748 Kč | 3 479,37 Kč |
| 500 | 13,59326 Kč | 6 796,63 Kč |
| 1 000 | 13,26969 Kč | 13 269,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,84448 Kč | 32 111,20 Kč |
| 5 000 | 12,52619 Kč | 62 630,95 Kč |
| 7 500 | 12,34184 Kč | 92 563,80 Kč |
| 12 500 | 12,11193 Kč | 151 399,12 Kč |
| 17 500 | 11,96201 Kč | 209 335,17 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

