
BR25H080F-2CE2 | |
|---|---|
DigiKey Part Number | BR25H080F-2CE2TR-ND - Tape & Reel (TR) BR25H080F-2CE2CT-ND - Cut Tape (CT) BR25H080F-2CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H080F-2CE2 |
Description | IC EEPROM 8KBIT SPI 10MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 10 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR25H080F-2CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 13,77500 Kč | 137,75 Kč |
| 25 | 13,39680 Kč | 334,92 Kč |
| 50 | 13,11540 Kč | 655,77 Kč |
| 100 | 12,82980 Kč | 1 282,98 Kč |
| 250 | 12,45012 Kč | 3 112,53 Kč |
| 500 | 12,16120 Kč | 6 080,60 Kč |
| 1 000 | 11,87290 Kč | 11 872,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,49380 Kč | 28 734,50 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

