24VL014HT/MNY is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,42000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 218
Unit Price: 13,35000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 16 907
Unit Price: 4,38000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 7,66481 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24VL014HT/MNY

DigiKey Part Number
24VL014HT/MNYTR-ND - Tape & Reel (TR)
24VL014HT/MNYCT-ND - Cut Tape (CT)
24VL014HT/MNYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24VL014HT/MNY
Description
IC EEPROM 1KBIT I2C 400KHZ 8TDFN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
24VL014HT/MNY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.5V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-20°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TDFN (2x3)
Memory Organization
128 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT24C01D-MAHM-TMicrochip Technology0AT24C01D-MAHM-TCT-ND5,42000 KčSimilar
24VL014T/MNYMicrochip Technology21824VL014T/MNYCT-ND13,35000 KčParametric Equivalent
BR24G01NUX-3TTRRohm Semiconductor16 907BR24G01NUX-3TCT-ND4,38000 KčSimilar
BR24L01ANUX-WTRRohm Semiconductor0BR24L01ANUX-WTR-ND7,66481 KčSimilar
BR24T01NUX-WTRRohm Semiconductor0BR24T01NUX-WCT-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30013,48934 Kč44 514,82 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
112,30000 Kč12,30 Kč
2512,09600 Kč302,40 Kč
10011,47050 Kč1 147,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:12,30000 Kč
Unit Price with VAT:14,88300 Kč