24LC64F-I/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 12,28803 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 14,87498 Kč
Datasheet

Similar


Microchip Technology
In Stock: 119
Unit Price: 11,76000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 690
Unit Price: 11,76000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,34781 Kč
Datasheet

Similar


Microchip Technology
In Stock: 840
Unit Price: 9,66000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 156
Unit Price: 13,44000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 300
Unit Price: 13,44000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 701
Unit Price: 18,90000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 484
Unit Price: 18,90000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 209
Unit Price: 7,56000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,37771 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 724
Unit Price: 6,93000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 114
Unit Price: 8,82000 Kč
Datasheet
EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC64F-I/ST

DigiKey Part Number
24LC64F-I/ST-ND
Manufacturer
Manufacturer Product Number
24LC64F-I/ST
Description
IC EEPROM 64KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
24LC64F-I/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
8K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC64FT-I/STMicrochip Technology024LC64FT-I/ST-ND12,28803 KčDirect
24AA64-E/STMicrochip Technology024AA64-E/ST-ND14,87498 KčSimilar
24AA64-I/STMicrochip Technology11924AA64-I/ST-ND11,76000 KčSimilar
24AA64F-I/STMicrochip Technology1 69024AA64F-I/ST-ND11,76000 KčSimilar
24FC64-I/STMicrochip Technology024FC64-I/ST-ND10,34781 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
70012,28803 Kč8 601,62 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,28803 Kč
Unit Price with VAT:14,86852 Kč