EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC512T-I/ST

DigiKey Part Number
24LC512T-I/STTR-ND - Tape & Reel (TR)
24LC512T-I/STCT-ND - Cut Tape (CT)
24LC512T-I/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24LC512T-I/ST
Description
IC EEPROM 512KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
24LC512T-I/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
64K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G512FVT-3AGE2Rohm Semiconductor8 843BR24G512FVT-3A2CT-ND21,42000 KčSimilar
CAT24C512YI-GT3onsemi77 136CAT24C512YI-GT3OSCT-ND18,48000 KčSimilar
CAV24C512YE-GT3onsemi2 250488-CAV24C512YE-GT3CT-ND23,52000 KčSimilar
M95512-WDW6TPSTMicroelectronics9 402497-8696-1-ND24,15000 KčSimilar
R1EX24512BTAS0I#S0Renesas Electronics Corporation2 274559-R1EX24512BTAS0I#S0CT-ND135,02000 KčSimilar
In-Stock: 4 754
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50038,51033 Kč96 275,83 Kč
Manufacturers Standard Package
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč