
24LC512T-E/SM | |
|---|---|
DigiKey Part Number | 24LC512T-E/SMTR-ND - Tape & Reel (TR) 24LC512T-E/SMCT-ND - Cut Tape (CT) 24LC512T-E/SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24LC512T-E/SM |
Description | IC EEPROM 512KBIT I2C 8SOIJ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns 8-SOIJ |
Datasheet | Datasheet |
EDA/CAD Models | 24LC512T-E/SM Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIJ |
Memory Organization 64K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC512-E/SM | Microchip Technology | 7 078 | 24LC512-E/SM-ND | 40,04000 Kč | Direct |
| CAV24C512WE-GT3 | onsemi | 1 278 | CAV24C512WE-GT3OSCT-ND | 16,89000 Kč | Direct |
| BR24G512F-3AGTE2 | Rohm Semiconductor | 92 | BR24G512F-3AGT2CT-ND | 21,27000 Kč | Similar |
| BR24G512FJ-3AGTE2 | Rohm Semiconductor | 548 | BR24G512FJ-3AGTE2CT-ND | 22,32000 Kč | Similar |
| CAT24C512WI-GT3 | onsemi | 6 071 | CAT24C512WI-GT3OSCT-ND | 16,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,80000 Kč | 43,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 40,00085 Kč | 84 001,79 Kč |
| Unit Price without VAT: | 43,80000 Kč |
|---|---|
| Unit Price with VAT: | 52,99800 Kč |


