
24LC32AT-I/MS | |
|---|---|
DigiKey Part Number | 24LC32AT-I/MSTR-ND - Tape & Reel (TR) 24LC32AT-I/MSCT-ND - Cut Tape (CT) 24LC32AT-I/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24LC32AT-I/MS |
Description | IC EEPROM 32KBIT I2C 8MSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24LC32AT-I/MS Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA32AF-I/MS | Microchip Technology | 81 | 24AA32AF-I/MS-ND | 10,50000 Kč | Similar |
| 24AA32AFT-I/MS | Microchip Technology | 1 189 | 150-24AA32AFT-I/MSCT-ND | 11,55000 Kč | Similar |
| 24LC32AFT-E/MS | Microchip Technology | 4 808 | 24LC32AFT-E/MSCT-ND | 13,44000 Kč | Similar |
| BR24G32FVM-3AGTTR | Rohm Semiconductor | 38 610 | BR24G32FVM-3AGTCT-ND | 7,98000 Kč | Similar |
| BR24G32FVT-3AGE2 | Rohm Semiconductor | 14 182 | BR24G32FVT-3AG2CT-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,58299 Kč | 26 457,48 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |










