
TC-01-MINI | |
|---|---|
DigiKey Part Number | 1798-1293-2-ND - Tape & Reel (TR) 1798-1293-1-ND - Cut Tape (CT) 1798-1293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC-01-MINI |
Description | RFI SHLD CLIP PHOS TIN SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Clip Phosphor Bronze Tin Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Clip | |
Shape | - | |
Width | 0.035" (0.90mm) | |
Length | 0.264" (6.70mm) | |
Height | 0.051" (1.29mm) | |
Material | Phosphor Bronze | |
Plating | Tin | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 25 | 5,28320 Kč | 132,08 Kč |
| 100 | 4,57340 Kč | 457,34 Kč |
| 250 | 4,23236 Kč | 1 058,09 Kč |
| 500 | 4,02784 Kč | 2 013,92 Kč |
| 1 000 | 3,85880 Kč | 3 858,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,82794 Kč | 9 569,85 Kč |
| 5 000 | 3,71623 Kč | 18 581,15 Kč |
| 7 500 | 3,66029 Kč | 27 452,17 Kč |
| 12 500 | 3,59828 Kč | 44 978,50 Kč |
| 17 500 | 3,56205 Kč | 62 335,88 Kč |
| 25 000 | 3,52721 Kč | 88 180,25 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |











