
PAT1632-C-10DB-T1 | |
|---|---|
DigiKey Part Number | 408-2201-2-ND - Tape & Reel (TR) 408-2201-1-ND - Cut Tape (CT) 408-2201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT1632-C-10DB-T1 |
Description | CHIP ATTENUATOR, 10DB, 50O, 125M |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 3 GHz 50 Ohms 125mW 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 125mW | |
Impedance | 50 Ohms | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 45,73400 Kč | 457,34 Kč |
| 25 | 43,19720 Kč | 1 079,93 Kč |
| 100 | 39,69880 Kč | 3 969,88 Kč |
| 250 | 37,60320 Kč | 9 400,80 Kč |
| 500 | 36,12160 Kč | 18 060,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,72481 Kč | 34 724,81 Kč |
| 2 000 | 33,40845 Kč | 66 816,90 Kč |
| 3 000 | 32,67422 Kč | 98 022,66 Kč |
| 5 000 | 31,78471 Kč | 158 923,55 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |











