
24LC256T-E/ST | |
|---|---|
DigiKey Part Number | 150-24LC256T-E/STTR-ND - Tape & Reel (TR) 150-24LC256T-E/STCT-ND - Cut Tape (CT) 150-24LC256T-E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24LC256T-E/ST |
Description | IC EEPROM 256KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24LC256T-E/ST Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 32K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC256-E/ST | Microchip Technology | 1 984 | 24LC256-E/ST-ND | 24,99000 Kč | Direct |
| BR24G256FVT-3AGE2 | Rohm Semiconductor | 621 | BR24G256FVT-3A2CT-ND | 12,81000 Kč | Similar |
| BR24G256FVT-3GE2 | Rohm Semiconductor | 3 821 | BR24G256FVT-3G2CT-ND | 15,96000 Kč | Similar |
| CAT24C256YI-GT3 | onsemi | 28 135 | CAT24C256YI-GT3OSCT-ND | 12,81000 Kč | Similar |
| CAV24C256YE-GT3 | onsemi | 1 103 | 488-CAV24C256YE-GT3CT-ND | 17,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,98762 Kč | 62 469,05 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |











