
CAT24C256YI-GT3 | |
|---|---|
DigiKey Part Number | CAT24C256YI-GT3OSTR-ND - Tape & Reel (TR) CAT24C256YI-GT3OSCT-ND - Cut Tape (CT) CAT24C256YI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C256YI-GT3 |
Description | IC EEPROM 256KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 500 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C256YI-GT3 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 500 ns |
DigiKey Programmable Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 32K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24256-BRDW6TP | STMicroelectronics | 19 258 | 497-6347-1-ND | 10,50000 Kč | Direct |
| 24AA256-E/ST | Microchip Technology | 86 | 24AA256-E/ST-ND | 24,99000 Kč | Similar |
| 24AA256UIDT-I/ST | Microchip Technology | 11 461 | 24AA256UIDT-I/STCT-ND | 25,62000 Kč | Similar |
| BR24G256FV-3GTE2 | Rohm Semiconductor | 16 | BR24G256FV-3GT2CT-ND | 10,92000 Kč | Similar |
| BR24G256FVT-3AGE2 | Rohm Semiconductor | 621 | BR24G256FVT-3A2CT-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 11,96900 Kč | 119,69 Kč |
| 25 | 11,64120 Kč | 291,03 Kč |
| 50 | 11,40200 Kč | 570,10 Kč |
| 100 | 11,15620 Kč | 1 115,62 Kč |
| 250 | 10,82656 Kč | 2 706,64 Kč |
| 500 | 10,57754 Kč | 5 288,77 Kč |
| 1 000 | 10,32787 Kč | 10 327,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,94753 Kč | 23 842,59 Kč |
| 6 000 | 7,75110 Kč | 46 506,60 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |











