EEPROM Memory IC 256Kbit I2C 400 kHz 8-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G256FV-3GTE2

DigiKey Part Number
BR24G256FV-3GT2TR-ND - Tape & Reel (TR)
BR24G256FV-3GT2CT-ND - Cut Tape (CT)
BR24G256FV-3GT2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G256FV-3GTE2
Description
IC EEPROM 256KBIT I2C 8SSOPB
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 400 kHz 8-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BR24G256FV-3GTE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SSOP-B
Memory Size
Base Product Number
Memory Organization
32K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G256FVT-5E2Rohm Semiconductor2 423846-BR24G256FVT-5E2CT-ND14,91000 KčSimilar
CAT24C256YI-GT3onsemi28 135CAT24C256YI-GT3OSCT-ND12,81000 KčSimilar
CAT24C256YIGT3JNonsemi2 959488-CAT24C256YIGT3JNCT-ND16,59000 KčSimilar
CAV24C256YE-GT3onsemi1 103488-CAV24C256YE-GT3CT-ND17,22000 KčSimilar
M24256-BFDW6TPSTMicroelectronics4 400497-15173-1-ND11,13000 KčSimilar
In-Stock: 16
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
1010,20500 Kč102,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,52284 Kč21 307,10 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč