
QMS-104-02-SL-D-RA-MG | |
|---|---|
DigiKey Part Number | QMS-104-02-SL-D-RA-MG-ND |
Manufacturer | |
Manufacturer Product Number | QMS-104-02-SL-D-RA-MG |
Description | CONN HDR 208POS R/A GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 208 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle; Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-104-02-SL-D-RA-MG Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle; Through Hole |
Series | Features Ground Bus (Plane), Mating Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.320" (8.12mm) |
Number of Positions 208 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 832,57000 Kč | 832,57 Kč |
| 10 | 788,26500 Kč | 7 882,65 Kč |
| 25 | 758,66600 Kč | 18 966,65 Kč |
| 50 | 740,17960 Kč | 37 008,98 Kč |
| 100 | 610,51690 Kč | 61 051,69 Kč |
| Unit Price without VAT: | 832,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 007,40970 Kč |







