Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24LC024HT-E/MS | |
|---|---|
DigiKey Part Number | 24LC024HT-E/MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24LC024HT-E/MS |
Description | IC EEPROM 2KBIT I2C 1MHZ 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 400 ns 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24LC024HT-E/MS Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC024H-E/MS | Microchip Technology | 0 | 24LC024H-E/MS-ND | 10,99455 Kč | Direct |
| 24LC024T-E/MS | Microchip Technology | 0 | 24LC024T-E/MS-ND | 10,99455 Kč | Similar |
| 24LC025T-E/MS | Microchip Technology | 0 | 24LC025T-E/MS-ND | 10,99455 Kč | Similar |
| 24LC02BHT-E/MS | Microchip Technology | 0 | 24LC02BHT-E/MS-ND | 9,37771 Kč | Similar |
| 24LC02BT-E/MS | Microchip Technology | 0 | 24LC02BT-E/MS-ND | 9,37771 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,99455 Kč | 27 486,38 Kč |
| Unit Price without VAT: | 10,99455 Kč |
|---|---|
| Unit Price with VAT: | 13,30341 Kč |






