24LC024H-E/MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 10,99455 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 563
Unit Price: 10,08000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,99455 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,37771 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,37771 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,37771 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,37771 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 524
Unit Price: 14,91000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 690
Unit Price: 4,83000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 631
Unit Price: 6,30000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 532
Unit Price: 10,92000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 9 935
Unit Price: 7,98000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 13 970
Unit Price: 5,04000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 899
Unit Price: 6,51000 Kč
Datasheet
EEPROM Memory IC 2Kbit I2C 1 MHz 400 ns 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC024H-E/MS

DigiKey Part Number
24LC024H-E/MS-ND
Manufacturer
Manufacturer Product Number
24LC024H-E/MS
Description
IC EEPROM 2KBIT I2C 1MHZ 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 1 MHz 400 ns 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
24LC024H-E/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
400 ns
DigiKey Programmable
Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 125°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-MSOP
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC024HT-E/MSMicrochip Technology024LC024HT-E/MS-ND10,99455 KčDirect
24LC024-E/MSMicrochip Technology1 56324LC024-E/MS-ND10,08000 KčSimilar
24LC025-E/MSMicrochip Technology024LC025-E/MS-ND10,99455 KčSimilar
24LC02B-E/MSMicrochip Technology024LC02B-E/MS-ND9,37771 KčSimilar
24LC02BH-E/MSMicrochip Technology024LC02BH-E/MS-ND9,37771 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
80010,99455 Kč8 795,64 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,99455 Kč
Unit Price with VAT:13,30341 Kč