24C01C-I/MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 8,73097 Kč
Datasheet

Similar


Microchip Technology
In Stock: 129
Unit Price: 6,93000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 000
Unit Price: 8,61000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,73097 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,43749 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,99455 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,99455 Kč
Datasheet

Similar


Microchip Technology
In Stock: 615
Unit Price: 8,61000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,99455 Kč
Datasheet

Similar


Microchip Technology
In Stock: 919
Unit Price: 8,61000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,73097 Kč
Datasheet

Similar


Microchip Technology
In Stock: 732
Unit Price: 6,93000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,73097 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,43749 Kč
Datasheet
EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24C01C-I/MS

DigiKey Part Number
24C01C-I/MS-ND
Manufacturer
Manufacturer Product Number
24C01C-I/MS
Description
IC EEPROM 1KBIT I2C 400KHZ 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
24C01C-I/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tube
Write Cycle Time - Word, Page
1ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
4.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-MSOP
Memory Organization
128 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24C01CT-I/MSMicrochip Technology024C01CT-I/MS-ND8,73097 KčDirect
24AA01-I/MSMicrochip Technology12924AA01-I/MS-ND6,93000 KčSimilar
24AA014-I/MSMicrochip Technology1 00024AA014-I/MS-ND8,61000 KčSimilar
24AA014H-I/MSMicrochip Technology024AA014H-I/MS-ND8,73097 KčSimilar
24AA01H-I/MSMicrochip Technology024AA01H-I/MS-ND7,43749 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 0008,73097 Kč8 730,97 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,73097 Kč
Unit Price with VAT:10,56447 Kč