Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24LC01B-E/MS | |
|---|---|
DigiKey Part Number | 24LC01B-E/MS-ND |
Manufacturer | |
Manufacturer Product Number | 24LC01B-E/MS |
Description | IC EEPROM 1KBIT I2C 400KHZ 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 3.5 µs 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24LC01B-E/MS Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 3.5 µs |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC01BT-E/MS | Microchip Technology | 0 | 24LC01BT-E/MS-ND | 0,35339 Kč | Direct |
| 24LC014-E/MS | Microchip Technology | 0 | 24LC014-E/MS-ND | 0,44501 Kč | Similar |
| 24LC014H-E/MS | Microchip Technology | 0 | 24LC014H-E/MS-ND | 0,44501 Kč | Similar |
| 24LC01BH-E/MS | Microchip Technology | 0 | 24LC01BH-E/MS-ND | 0,35339 Kč | Similar |
| BR24C01-DS6TP | Rohm Semiconductor | 0 | BR24C01-DS6TPTR-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,73097 Kč | 8 730,97 Kč |
| Unit Price without VAT: | 8,73097 Kč |
|---|---|
| Unit Price with VAT: | 10,56447 Kč |







