24C01C-E/MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 10,99455 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,99455 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,99455 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,73097 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,73097 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 772
Unit Price: 6,72000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 7,33284 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 5,88532 Kč
Datasheet
EEPROM Memory IC 1Kbit I2C 100 kHz 3.5 µs 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24C01C-E/MS

DigiKey Part Number
24C01C-E/MS-ND
Manufacturer
Manufacturer Product Number
24C01C-E/MS
Description
IC EEPROM 1KBIT I2C 100KHZ 8MSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 100 kHz 3.5 µs 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
24C01C-E/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
100 kHz
Packaging
Tube
Write Cycle Time - Word, Page
1.5ms
Part Status
Active
Access Time
3.5 µs
DigiKey Programmable
Verified
Voltage - Supply
4.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 125°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-MSOP
Memory Organization
128 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24C01CT-E/MSMicrochip Technology024C01CT-E/MS-ND10,99455 KčDirect
24LC014-E/MSMicrochip Technology024LC014-E/MS-ND10,99455 KčSimilar
24LC014H-E/MSMicrochip Technology024LC014H-E/MS-ND10,99455 KčSimilar
24LC01B-E/MSMicrochip Technology024LC01B-E/MS-ND8,73097 KčSimilar
24LC01BH-E/MSMicrochip Technology024LC01BH-E/MS-ND8,73097 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
80010,99455 Kč8 795,64 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,99455 Kč
Unit Price with VAT:13,30341 Kč