Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24C01CT-E/MS | |
|---|---|
DigiKey Part Number | 24C01CT-E/MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24C01CT-E/MS |
Description | IC EEPROM 1KBIT I2C 100KHZ 8MSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 100 kHz 3.5 µs 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24C01CT-E/MS Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 100 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 1.5ms |
Part Status Active | Access Time 3.5 µs |
DigiKey Programmable Verified | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24C01C-E/MS | Microchip Technology | 0 | 24C01C-E/MS-ND | 10,99455 Kč | Direct |
| 24LC014HT-E/MS | Microchip Technology | 0 | 24LC014HT-E/MS-ND | 10,99455 Kč | Similar |
| 24LC014T-E/MS | Microchip Technology | 0 | 24LC014T-E/MS-ND | 10,99455 Kč | Similar |
| 24LC01BHT-E/MS | Microchip Technology | 0 | 24LC01BHT-E/MS-ND | 8,73097 Kč | Similar |
| 24LC01BT-E/MS | Microchip Technology | 0 | 24LC01BT-E/MS-ND | 8,73097 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,99455 Kč | 27 486,38 Kč |
| Unit Price without VAT: | 10,99455 Kč |
|---|---|
| Unit Price with VAT: | 13,30341 Kč |







