1N751A/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 959
Unit Price: 42,63000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 92,80736 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 92,80736 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 97,01076 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 100,89124 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 97,01076 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 111,88596 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 115,44295 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 140,01851 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 143,25263 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 176,55960 Kč

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 138,40244 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 140,66558 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 391,92350 Kč
Datasheet
Zener Diode 5.1 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N751A/TR

DigiKey Part Number
150-1N751A/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N751A/TR
Description
DIODE ZENER 5.1V 500MW DO204AH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
17 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N751AMicrochip Technology959150-1N751A-ND42,63000 KčParametric Equivalent
1N751CMicrochip Technology0150-1N751C-ND92,80736 KčParametric Equivalent
1N751C-1Microchip Technology0150-1N751C-1-ND92,80736 KčParametric Equivalent
1N751C-1/TRMicrochip Technology0150-1N751C-1/TR-ND97,01076 KčParametric Equivalent
1N751C-1E3/TRMicrochip Technology0150-1N751C-1E3/TR-ND100,89124 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40450,44562 Kč20 380,03 Kč
Manufacturers Standard Package
Unit Price without VAT:50,44562 Kč
Unit Price with VAT:61,03920 Kč