Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N751C/TR | |
|---|---|
DigiKey Part Number | 150-1N751C/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N751C/TR |
Description | DIODE ZENER 5.1V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 17 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N751C | Microchip Technology | 0 | 150-1N751C-ND | 92,80736 Kč | Parametric Equivalent |
| 1N751C-1 | Microchip Technology | 0 | 150-1N751C-1-ND | 92,80736 Kč | Parametric Equivalent |
| 1N751C-1/TR | Microchip Technology | 0 | 150-1N751C-1/TR-ND | 97,01076 Kč | Parametric Equivalent |
| 1N751C-1E3/TR | Microchip Technology | 0 | 150-1N751C-1E3/TR-ND | 100,89124 Kč | Parametric Equivalent |
| JAN1N751C-1 | Microchip Technology | 0 | 1086-20140-ND | 111,88596 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 211 | 97,01076 Kč | 20 469,27 Kč |
| Unit Price without VAT: | 97,01076 Kč |
|---|---|
| Unit Price with VAT: | 117,38302 Kč |


