Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N751D-1/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N751D-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N751D-1/TR |
Description | DIODE ZENER 5.1V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/127 |
Tolerance ±1% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 17 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N751D-1 | Microchip Technology | 0 | 1086-20146-ND | 28,90653 Kč | Parametric Equivalent |
| JANTXV1N751D-1 | Microchip Technology | 0 | 1086-20147-ND | 101,13990 Kč | Parametric Equivalent |
| JANTXV1N751D-1/TR | Microchip Technology | 0 | 150-JANTXV1N751D-1/TR-ND | 101,87420 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 118 | 143,25263 Kč | 16 903,81 Kč |
| Unit Price without VAT: | 143,25263 Kč |
|---|---|
| Unit Price with VAT: | 173,33568 Kč |


