1N751C-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 72,31264 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 75,58782 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 78,61139 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 75,58782 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 87,17815 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 89,94966 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 109,09810 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 111,61805 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 107,83894 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 109,60233 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 305,37480 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 307,89440 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 381,71850 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 384,49000 Kč
Datasheet
Zener Diode 5.1 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N751C-1

DigiKey Part Number
150-1N751C-1-ND
Manufacturer
Manufacturer Product Number
1N751C-1
Description
DIODE ZENER 5.1V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
17 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 1 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N751CMicrochip Technology0150-1N751C-ND72,31264 KčParametric Equivalent
1N751C-1/TRMicrochip Technology0150-1N751C-1/TR-ND75,58782 KčParametric Equivalent
1N751C-1E3/TRMicrochip Technology0150-1N751C-1E3/TR-ND78,61139 KčParametric Equivalent
1N751C/TRMicrochip Technology0150-1N751C/TR-ND75,58782 KčParametric Equivalent
JAN1N751C-1Microchip Technology01086-20140-ND87,17815 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
22092,80736 Kč20 417,62 Kč
Unit Price without VAT:92,80736 Kč
Unit Price with VAT:112,29691 Kč