1N5996A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 5 446
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 37 375
Unit Price: 3,57000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,74104 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 947
Unit Price: 3,99000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23 638
Unit Price: 7,56000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,64560 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,68152 Kč
Datasheet
Zener Diode 6.8 V 500 mW ±10% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5996A

DigiKey Part Number
1N5996A-ND
Manufacturer
Manufacturer Product Number
1N5996A
Description
DIODE ZENER 6.8V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±10% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
25 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5235Bonsemi5 4461N5235BFS-ND3,36000 KčSimilar
1N5235BTRonsemi37 3751N5235BFSCT-ND3,57000 KčSimilar
1N5235C-TAPVishay General Semiconductor - Diodes Division01N5235C-TAP-ND1,74104 KčSimilar
BZX79-B6V8,133Nexperia USA Inc.9471727-6137-1-ND3,99000 KčSimilar
BZX85B6V8-TAPVishay General Semiconductor - Diodes Division23 638112-BZX85B6V8-TAPCT-ND7,56000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
47743,00805 Kč20 514,84 Kč
Unit Price without VAT:43,00805 Kč
Unit Price with VAT:52,03974 Kč