Zener Diode 6.8 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5235BTR

DigiKey Part Number
1N5235BFSTR-ND - Tape & Reel (TR)
1N5235BFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5235BTR
Description
DIODE ZENER 6.8V 500MW DO35
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N957BMicrochip Technology1481N957BMS-ND65,51000 KčSimilar
In-Stock: 37 375
Factory Stock: 15 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,22600 Kč22,26 Kč
1001,37750 Kč137,75 Kč
5000,99866 Kč499,33 Kč
1 0000,87604 Kč876,04 Kč
2 0000,77220 Kč1 544,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,61050 Kč3 052,50 Kč
10 0000,54572 Kč5 457,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč