Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5252A | |
|---|---|
DigiKey Part Number | 1N5252A-ND |
Manufacturer | |
Manufacturer Product Number | 1N5252A |
Description | DIODE ZENER 24V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±10% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 17.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 33 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5252 | Microchip Technology | 0 | 150-1N5252-ND | 91,19036 Kč | Parametric Equivalent |
| 1N5252/TR | Microchip Technology | 0 | 150-1N5252/TR-ND | 95,07089 Kč | Parametric Equivalent |
| 1N5252A/TR | Microchip Technology | 0 | 150-1N5252A/TR-ND | 95,07089 Kč | Parametric Equivalent |
| 1N5252B | Microchip Technology | 204 | 1N5252BMS-ND | 82,94000 Kč | Parametric Equivalent |
| 1N5252B/TR | Microchip Technology | 0 | 150-1N5252B/TR-ND | 95,07089 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | 91,19036 Kč | 20 426,64 Kč |
| Unit Price without VAT: | 91,19036 Kč |
|---|---|
| Unit Price with VAT: | 110,34034 Kč |





