Cleaner 0.10" Dia (2.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCC-S25

DigiKey Part Number
2805-MCC-S25-ND
Manufacturer
Manufacturer Product Number
MCC-S25
Description
2.5MM CLEANSTIXX - BLUE 50/PK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cleaner 0.10" Dia (2.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MicroCare Corporation
Series
Packaging
Retail Package
Part Status
Active
Type
Cleaner
Specifications
-
Size / Dimension
0.10" Dia (2.5mm)
For Use With/Related Products
Fiber Optic Connectors
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1910,05000 Kč910,05 Kč
10824,80100 Kč8 248,01 Kč
25798,43640 Kč19 960,91 Kč
50780,69300 Kč39 034,65 Kč
100764,58760 Kč76 458,76 Kč
250745,49872 Kč186 374,68 Kč
Manufacturers Standard Package
Unit Price without VAT:910,05000 Kč
Unit Price with VAT:1 101,16050 Kč