


MCC-POC10M | |
|---|---|
DigiKey Part Number | 2805-MCC-POC10M-ND |
Manufacturer | |
Manufacturer Product Number | MCC-POC10M |
Description | FIBER SPLICE & CONNECTOR CLEANER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cleaner |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroCare Corporation | |
Series | ||
Packaging | Can | |
Part Status | Active | |
Type | Cleaner | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 912,99000 Kč | 912,99 Kč |
| 10 | 827,57300 Kč | 8 275,73 Kč |
| 25 | 801,14920 Kč | 20 028,73 Kč |
| 50 | 783,35560 Kč | 39 167,78 Kč |
| 100 | 767,20180 Kč | 76 720,18 Kč |
| 250 | 748,06300 Kč | 187 015,75 Kč |
| Unit Price without VAT: | 912,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 104,71790 Kč |









