



1061523000 | |
|---|---|
DigiKey Part Number | WM8679-ND |
Manufacturer | |
Manufacturer Product Number | 1061523000 |
Description | CONN COUPLER RCPT FC-FC SIMPLEX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Category | Simplex/Duplex Simplex |
Manufacturer Molex | Mode Singlemode |
Series | Mounting Type Panel Mount, Bulkhead |
Packaging Bulk | Housing Material Polymer |
Part Status Active | Ferrule Material Ceramic |
Type Coupler | Features Dust Cap |
Convert From (Adapter End) FC Receptacle | Color Silver |
Convert To (Adapter End) FC Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,10000 Kč | 246,10 Kč |
| 10 | 209,07700 Kč | 2 090,77 Kč |
| 25 | 195,97840 Kč | 4 899,46 Kč |
| 50 | 186,61760 Kč | 9 330,88 Kč |
| 100 | 177,71240 Kč | 17 771,24 Kč |
| 300 | 164,46333 Kč | 49 339,00 Kč |
| 500 | 158,64744 Kč | 79 323,72 Kč |
| 1 000 | 151,08397 Kč | 151 083,97 Kč |
| Unit Price without VAT: | 246,10000 Kč |
|---|---|
| Unit Price with VAT: | 297,78100 Kč |





