
MCC-S16 | |
|---|---|
DigiKey Part Number | 2805-MCC-S16-ND |
Manufacturer | |
Manufacturer Product Number | MCC-S16 |
Description | 1.6MM CLEANSTIXX - RED 50/PK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cleaner |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroCare Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cleaner | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 910,05000 Kč | 910,05 Kč |
| 10 | 824,80100 Kč | 8 248,01 Kč |
| 25 | 798,43640 Kč | 19 960,91 Kč |
| 50 | 780,69300 Kč | 39 034,65 Kč |
| 100 | 764,58760 Kč | 76 458,76 Kč |
| 250 | 745,49872 Kč | 186 374,68 Kč |
| Unit Price without VAT: | 910,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 101,16050 Kč |









