


MMF404956 | |
|---|---|
DigiKey Part Number | 1033-MMF404956-ND |
Manufacturer | |
Manufacturer Product Number | MMF404956 |
Description | STRAIN GAUGE 350 OHM SHEAR 1=5PC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Shear/Torque Strain Gauge ±5% 0.187" (4.75mm) per section 0.150" (3.81mm) per section |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pattern Type | Shear/Torque | |
Strain Range | ±5% | |
Resistance | 350 Ohms | |
Resistance Tolerance | ±0.4% | |
Length - Active | 0.187" (4.75mm) per section | |
Length - Overall Pattern | 0.560" (14.22mm) | |
Length - Overall | 0.63" (15.9mm) | |
Width - Active | 0.150" (3.81mm) per section | |
Width - Overall Pattern | 0.320" (8.13mm) | |
Width - Overall | 0.39" (9.8mm) | |
Operating Temperature | -100 ~ 350°F (-75 ~ 175°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 222,87000 Kč | 4 222,87 Kč |
| 5 | 3 950,16000 Kč | 19 750,80 Kč |
| 10 | 3 848,46700 Kč | 38 484,67 Kč |
| 25 | 3 726,72040 Kč | 93 168,01 Kč |
| 50 | 3 643,35440 Kč | 182 167,72 Kč |
| Unit Price without VAT: | 4 222,87000 Kč |
|---|---|
| Unit Price with VAT: | 5 109,67270 Kč |









