
MMF404326 | |
---|---|
DigiKey Part Number | 1033-MMF404326-ND |
Manufacturer | |
Manufacturer Product Number | MMF404326 |
Description | STRAIN GAUGE 350OHM LINEAR 1=5PC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Strain Gauge ±5% 0.125" (3.18mm) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pattern Type | Linear | |
Strain Range | ±5% | |
Resistance | 350 Ohms | |
Resistance Tolerance | ±0.3% | |
Length - Active | 0.125" (3.18mm) | |
Length - Overall Pattern | 0.275" (6.99mm) | |
Length - Overall | 0.38" (9.7mm) | |
Width - Active | 0.100" (2.54mm) | |
Width - Overall Pattern | 0.120" (3.05mm) | |
Width - Overall | 0.19" (4.8mm) | |
Operating Temperature | -100 ~ 350°F (-75 ~ 175°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 456,43000 Kč | 1 456,43 Kč |
5 | 1 347,66000 Kč | 6 738,30 Kč |
10 | 1 307,14500 Kč | 13 071,45 Kč |
25 | 1 258,66520 Kč | 31 466,63 Kč |
50 | 1 225,47480 Kč | 61 273,74 Kč |
100 | 1 195,02130 Kč | 119 502,13 Kč |
Unit Price without VAT: | 1 456,43000 Kč |
---|---|
Unit Price with VAT: | 1 762,28030 Kč |