Linear Strain Gauge ±5% 0.250" (6.35mm) 0.180" (4.57mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEA-05-250UWA-350

DigiKey Part Number
1033-CEA-05-250UWA-350-ND
Manufacturer
Manufacturer Product Number
CEA-05-250UWA-350
Description
STRAIN GAGE LINEAR 350OHM 5PK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Strain Gauge ±5% 0.250" (6.35mm) 0.180" (4.57mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±0.3%
Manufacturer
Micro-Measurements (Division of Vishay Precision Group)
Length - Active
0.250" (6.35mm)
Series
Length - Overall Pattern
0.450" (11.43mm)
Packaging
Bulk
Length - Overall
0.55" (14.0mm)
Part Status
Active
Width - Active
0.180" (4.57mm)
Pattern Type
Linear
Width - Overall Pattern
0.180" (4.57mm)
Strain Range
±5%
Width - Overall
0.27" (6.9mm)
Resistance
350 Ohms
Operating Temperature
-103 ~ 347°F (-75 ~ 175°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 376
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 098,96000 Kč2 098,96 Kč
51 948,65600 Kč9 743,28 Kč
101 892,65500 Kč18 926,55 Kč
251 825,66680 Kč45 641,67 Kč
501 779,79040 Kč88 989,52 Kč
1001 737,68740 Kč173 768,74 Kč
Manufacturers Standard Package
Unit Price without VAT:2 098,96000 Kč
Unit Price with VAT:2 539,74160 Kč