
KFH-6-350-C1-11L3M3R | |
|---|---|
DigiKey Part Number | 5880-KFH-6-350-C1-11L3M3R-ND |
Manufacturer | |
Manufacturer Product Number | KFH-6-350-C1-11L3M3R |
Description | PRE-WIRED LINEAR STRAIN GAUGE, 3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Strain Gauge 0.236" (6.00mm) 0.079" (2.01mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pattern Type | Linear | |
Strain Range | - | |
Resistance | 350 Ohms | |
Resistance Tolerance | ±1% | |
Length - Active | 0.236" (6.00mm) | |
Length - Overall Pattern | - | |
Length - Overall | 0.41" (10.4mm) | |
Width - Active | 0.079" (2.01mm) | |
Width - Overall Pattern | - | |
Width - Overall | 0.15" (3.9mm) | |
Operating Temperature | 14 ~ 311°F (-10 ~ 155°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 741,27000 Kč | 5 741,27 Kč |
| Unit Price without VAT: | 5 741,27000 Kč |
|---|---|
| Unit Price with VAT: | 6 946,93670 Kč |









