Isolation Amplifier DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolation Amplifier DIN Rail
Unboxing the ADAM-3016 Isolated Strain Gauge Input Module

ADAM-3016-AE

DigiKey Part Number
2084-ADAM-3016-AE-ND
Manufacturer
Manufacturer Product Number
ADAM-3016-AE
Description
ISOLATED STRAIN GAUGE INPUT MODU
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Isolation Amplifier DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
ADAM-3016-AE Models
Product Attributes
Filter Similar Products
Category
Output Range
0 ~ 20mA, ±10V
Manufacturer
Advantech Corporation
Isolation
1000V
Series
Voltage - Supply
24VDC
Packaging
Box
Mounting Type
DIN Rail
Part Status
Active
Termination Style
Screw Terminal
Type
Isolation Amplifier
Operating Temperature
-10°C ~ 70°C
Output Type
Current, Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Factory Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 863,63000 Kč3 863,63 Kč
Manufacturers Standard Package
Unit Price without VAT:3 863,63000 Kč
Unit Price with VAT:4 674,99230 Kč