
CM7V-T1A-32.768KHZ-6PF-20PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-CM7V-T1A-32.768KHZ-6PF-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-CM7V-T1A-32.768KHZ-6PF-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-CM7V-T1A-32.768KHZ-6PF-20PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM7V-T1A-32.768KHZ-6PF-20PPM-TA-QC |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CM7V-T1A-32.768KHZ-6PF-20PPM-TA-QC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,31500 Kč | 83,15 Kč |
| 25 | 7,87000 Kč | 196,75 Kč |
| 50 | 7,54240 Kč | 377,12 Kč |
| 100 | 7,22960 Kč | 722,96 Kč |
| 250 | 6,83696 Kč | 1 709,24 Kč |
| 500 | 6,55432 Kč | 3 277,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,91149 Kč | 6 911,49 Kč |
| 2 000 | 6,62561 Kč | 13 251,22 Kč |
| 3 000 | 6,46388 Kč | 19 391,64 Kč |
| 5 000 | 6,26580 Kč | 31 329,00 Kč |
| 7 000 | 6,13871 Kč | 42 970,97 Kč |
| 10 000 | 6,00684 Kč | 60 068,40 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |











