Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MHTRI-M-15-K | |
|---|---|
DigiKey Part Number | 4672-MHTRI-M-15-K-ND |
Manufacturer | |
Manufacturer Product Number | MHTRI-M-15-K |
Description | 15 WAY D-SUB HOOD METPLAS TRIPLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 45°, 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 54,17500 Kč | 541,75 Kč |
| 25 | 50,77320 Kč | 1 269,33 Kč |
| 50 | 48,34580 Kč | 2 417,29 Kč |
| 100 | 46,03600 Kč | 4 603,60 Kč |
| 300 | 42,60073 Kč | 12 780,22 Kč |
| 500 | 41,09266 Kč | 20 546,33 Kč |
| 1 000 | 39,13187 Kč | 39 131,87 Kč |
| 2 500 | 36,68384 Kč | 91 709,60 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |








