
165X13029X | |
|---|---|
DigiKey Part Number | 626-2048-ND |
Manufacturer | |
Manufacturer Product Number | 165X13029X |
Description | CONN BACKSHELL 15P 45/180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,73000 Kč | 162,73 Kč |
| 10 | 138,29300 Kč | 1 382,93 Kč |
| 25 | 129,61640 Kč | 3 240,41 Kč |
| 70 | 120,53157 Kč | 8 437,21 Kč |
| 140 | 114,77957 Kč | 16 069,14 Kč |
| 280 | 109,30211 Kč | 30 604,59 Kč |
| 560 | 104,08934 Kč | 58 290,03 Kč |
| 1 050 | 99,57811 Kč | 104 557,02 Kč |
| Unit Price without VAT: | 162,73000 Kč |
|---|---|
| Unit Price with VAT: | 196,90330 Kč |

