165X11249X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 63
Unit Price: 171,55000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 148,63220 Kč

Parametric Equivalent


Amphenol CONEC
In Stock: 123
Unit Price: 162,73000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 170,87271 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 25
Unit Price: 48,72000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 217
Unit Price: 62,36000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 63,83000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 67
Unit Price: 38,85000 Kč
Datasheet
Image for 165X11249X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X11249X

DigiKey Part Number
165X11249X-ND
Manufacturer
Manufacturer Product Number
165X11249X
Description
CONN BACKSHELL 15P 45/180DEG BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Black 45°, 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
45°, 180°
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
70127,96186 Kč8 957,33 Kč
Manufacturers Standard Package
Unit Price without VAT:127,96186 Kč
Unit Price with VAT:154,83385 Kč