MHGA0909FFLGK is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 205,31800 Kč
Datasheet

Parametric Equivalent


AKYGA
In Stock: 644
Unit Price: 28,14000 Kč
Datasheet
Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Female Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHGA0909FFLGK

DigiKey Part Number
4672-MHGA0909FFLGK-ND
Manufacturer
Manufacturer Product Number
MHGA0909FFLGK
Description
9 WAY FEMALE TO 9 WAY FEMALE D-S
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Female Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MH Connectors
Series
Packaging
Bag
Part Status
Active
Connector Style
Gender Changer
Convert To (Adapter End)
D-Sub, 9 Pin Female
Convert From (Adapter End)
D-Sub, 9 Pin Female
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
Unshielded
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 HB
Includes
5 pcs - 1 Connector, 4 Jack Screws
Housing Color
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1101,84000 Kč101,84 Kč
1086,59600 Kč865,96 Kč
2581,17000 Kč2 029,25 Kč
5077,29360 Kč3 864,68 Kč
10073,60430 Kč7 360,43 Kč
25068,99608 Kč17 249,02 Kč
50065,70358 Kč32 851,79 Kč
1 00062,56963 Kč62 569,63 Kč
2 50058,65674 Kč146 641,85 Kč
Manufacturers Standard Package
Unit Price without VAT:101,84000 Kč
Unit Price with VAT:123,22640 Kč