Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Female Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-AD-16

DigiKey Part Number
4214-AK-AD-16-ND
Manufacturer
Manufacturer Product Number
AK-AD-16
Description
ADAPTER D-SUB 9P-F/D-SUB 9P-F
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Female Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AKYGA
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Gender Changer
Convert To (Adapter End)
D-Sub, 9 Pin Female
Convert From (Adapter End)
D-Sub, 9 Pin Female
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
Unshielded
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Includes
3 pcs - 1 Connector, 2 Jack Screws
Housing Color
Yellow
Operating Temperature
5°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 644
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AKYGA/Akyga Europe Sp. z o.o.
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč